Bahco 450 mm Reciprocating Saw Blade, 5 TPI

RS Stock No.: 460-026Brand: BahcoManufacturers Part No.: AS-C45-JT-C
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Bahco

Saw Blade Type

Reciprocating Saw Blade

Blade Length

450 mm

Materials Cut

Wood

Number of Teeth per Inch

5

Country of Origin

Sweden

€ 72.49

€ 72.49 Each (Exc. Vat)

€ 89.89

€ 89.89 Each (inc. VAT)

Bahco 450 mm Reciprocating Saw Blade, 5 TPI

€ 72.49

€ 72.49 Each (Exc. Vat)

€ 89.89

€ 89.89 Each (inc. VAT)

Bahco 450 mm Reciprocating Saw Blade, 5 TPI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Saw Blade Type

Reciprocating Saw Blade

Blade Length

450 mm

Materials Cut

Wood

Number of Teeth per Inch

5

Country of Origin

Sweden