Bahco B219.016 Pozidriv; Slotted Screwdriver Set, 6-Piece

RS Stock No.: 124-6351Brand: BahcoManufacturers Part No.: B219.016
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PZ1, PZ2

Country of Origin

Spain

Product details

BahcoFit Screwdriver 6 Piece Set

Bahco Bachofit 6 piece screwdriver set for slotted and Pozidriv screws.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

You may be interested in

€ 62.46

€ 62.46 Each (Exc. Vat)

€ 77.45

€ 77.45 Each (inc. VAT)

Bahco B219.016 Pozidriv; Slotted Screwdriver Set, 6-Piece

€ 62.46

€ 62.46 Each (Exc. Vat)

€ 77.45

€ 77.45 Each (inc. VAT)

Bahco B219.016 Pozidriv; Slotted Screwdriver Set, 6-Piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PZ1, PZ2

Country of Origin

Spain

Product details

BahcoFit Screwdriver 6 Piece Set

Bahco Bachofit 6 piece screwdriver set for slotted and Pozidriv screws.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

You may be interested in