Bahco Pozidriv Screwdriver, PZ4 Tip, 200 mm Blade, VDE/1000V, 365 mm Overall

RS Stock No.: 288-7871Brand: BahcoManufacturers Part No.: BE-8840S
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ4

VDE/1000V Approved

Yes

Blade Length

200 mm

Overall Length

365 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Tip

Product details

Pozidriv™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded blue at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant

You may be interested in
Stock information temporarily unavailable.

€ 49.86

€ 49.86 Each (Exc. Vat)

€ 61.83

€ 61.83 Each (inc. VAT)

Bahco Pozidriv Screwdriver, PZ4 Tip, 200 mm Blade, VDE/1000V, 365 mm Overall

€ 49.86

€ 49.86 Each (Exc. Vat)

€ 61.83

€ 61.83 Each (inc. VAT)

Bahco Pozidriv Screwdriver, PZ4 Tip, 200 mm Blade, VDE/1000V, 365 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ4

VDE/1000V Approved

Yes

Blade Length

200 mm

Overall Length

365 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Tip

Product details

Pozidriv™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded blue at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant

You may be interested in