Technical Document
Specifications
Brand
BahcoSander Type
Orbital Sander
Pad Size
77mm
Speed
25000rpm
Vibration Level
4.53m/s²
Weight
500g
Air Inlet BSP
1/4in
Model Number
BP204
Country of Origin
Japan
Product details
Pistol Grip Air Sander
Pistol grip sander with 1/4 in air inlet.
Rubber grip
Air exhaust in handle
Top mounted speed change switch
Maximum air pressure: 6.3 bar
Sound level: 85 dBA
Vibration level: 4.53 m/s²
Air consumption: 70 l/min
Speed: 15000 rpm
Velcro® pad included
Sanders
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.
€ 501.07
€ 501.07 Each (Exc. Vat)
€ 621.33
€ 621.33 Each (inc. VAT)
1
€ 501.07
€ 501.07 Each (Exc. Vat)
€ 621.33
€ 621.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSander Type
Orbital Sander
Pad Size
77mm
Speed
25000rpm
Vibration Level
4.53m/s²
Weight
500g
Air Inlet BSP
1/4in
Model Number
BP204
Country of Origin
Japan
Product details
Pistol Grip Air Sander
Pistol grip sander with 1/4 in air inlet.
Rubber grip
Air exhaust in handle
Top mounted speed change switch
Maximum air pressure: 6.3 bar
Sound level: 85 dBA
Vibration level: 4.53 m/s²
Air consumption: 70 l/min
Speed: 15000 rpm
Velcro® pad included
Sanders
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.