Bahco 6.3bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.: 754-1902Brand: BahcoManufacturers Part No.: BP218
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

Bahco

Air Inlet BSP

1/4in

Working Pressure

6.3bar

Output Pressure

2.07bar

Type

Air Blow Gun

Model Number

BP218

Country of Origin

Taiwan, Province Of China

Product details

Blow Gun

Air operated blow gun with plastic POM housing and a 1/4in air inlet.

Steel nozzle
Fluid delivery: 190 → 250 ml/min
Airflow: 158 l/min
Maximum Air pressure input: 11 bar
Brass inlet
Meets OSHA requirements
Sound pressure level: 80 dBA

You may be interested in

€ 43.49

€ 43.49 Each (Exc. Vat)

€ 53.93

€ 53.93 Each (inc. VAT)

Bahco 6.3bar Air Blow Gun, 1/4in Air Inlet (BSP)

€ 43.49

€ 43.49 Each (Exc. Vat)

€ 53.93

€ 53.93 Each (inc. VAT)

Bahco 6.3bar Air Blow Gun, 1/4in Air Inlet (BSP)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Air Inlet BSP

1/4in

Working Pressure

6.3bar

Output Pressure

2.07bar

Type

Air Blow Gun

Model Number

BP218

Country of Origin

Taiwan, Province Of China

Product details

Blow Gun

Air operated blow gun with plastic POM housing and a 1/4in air inlet.

Steel nozzle
Fluid delivery: 190 → 250 ml/min
Airflow: 158 l/min
Maximum Air pressure input: 11 bar
Brass inlet
Meets OSHA requirements
Sound pressure level: 80 dBA

You may be interested in