Technical Document
Specifications
Brand
BahcoDrive Size
1 in
Air Tool Type
Air Impact Wrench
Maximum Torque
2800Nm
Air Inlet BSP
1/4in
Speed
3900rpm
Model Number
BP900
Length
702mm
Country of Origin
China
Product details
1 in Air Impact Wrench
Powerful 1 in impact wrench with twin hammer mechanism.
1 inch
Air exhaust in handle
Power regulator
Support handle included
Maximum air pressure 6.2 bar
Sound level 99 dBA
€ 1,700.45
€ 1,700.45 Each (Exc. Vat)
€ 2,108.56
€ 2,108.56 Each (inc. VAT)
1
€ 1,700.45
€ 1,700.45 Each (Exc. Vat)
€ 2,108.56
€ 2,108.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoDrive Size
1 in
Air Tool Type
Air Impact Wrench
Maximum Torque
2800Nm
Air Inlet BSP
1/4in
Speed
3900rpm
Model Number
BP900
Length
702mm
Country of Origin
China
Product details
1 in Air Impact Wrench
Powerful 1 in impact wrench with twin hammer mechanism.
1 inch
Air exhaust in handle
Power regulator
Support handle included
Maximum air pressure 6.2 bar
Sound level 99 dBA