E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 249-9347Brand: BahcoManufacturers Part No.: C1997LM/9P
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

€ 58.63

€ 58.63 Each (Exc. Vat)

€ 72.70

€ 72.70 Each (inc. VAT)

Bahco 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

€ 58.63

€ 58.63 Each (Exc. Vat)

€ 72.70

€ 72.70 Each (inc. VAT)

Bahco 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Country of Origin

Spain

You may be interested in