Bahco HGPS-0.8-380-WB, 944g Axe

RS Stock No.: 470-240Brand: BahcoManufacturers Part No.: HGPS-0.8-380-WB
brand-logo
View all in Axes

Technical Document

Specifications

Brand

Bahco

Head Material

Steel

Head Weight

944g

Handle Includes

Yes

Handle Length

380mm

Handle Material

Wood

Country of Origin

China

€ 36.75

€ 36.75 Each (Exc. Vat)

€ 45.57

€ 45.57 Each (inc. VAT)

Bahco HGPS-0.8-380-WB, 944g Axe

€ 36.75

€ 36.75 Each (Exc. Vat)

€ 45.57

€ 45.57 Each (inc. VAT)

Bahco HGPS-0.8-380-WB, 944g Axe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Head Material

Steel

Head Weight

944g

Handle Includes

Yes

Handle Length

380mm

Handle Material

Wood

Country of Origin

China