Technical Document
Specifications
Brand
BahcoHead Material
Steel
Head Weight
1080g
Handle Includes
Yes
Handle Length
500mm
Handle Material
Ash Wood
Country of Origin
China
€ 58.68
€ 58.68 Each (Exc. Vat)
€ 72.76
€ 72.76 Each (inc. VAT)
Bahco HUS-0.8-500, 1080g Axe
1
€ 58.68
€ 58.68 Each (Exc. Vat)
€ 72.76
€ 72.76 Each (inc. VAT)
Bahco HUS-0.8-500, 1080g Axe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoHead Material
Steel
Head Weight
1080g
Handle Includes
Yes
Handle Length
500mm
Handle Material
Ash Wood
Country of Origin
China