Technical Document
Specifications
Brand
BahcoSocket Size
24mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Alloy Steel
Overall Length
38 mm
Drive Type
Square
Country of Origin
Spain
Product details
in Impact Hexagon Sockets (K7801M)
in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Vanadium Extra forged construction
Phosphated finish
For maximum safety, use clamping springs
Standards
DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725
Individual Sockets
€ 28.06
€ 28.06 Each (Exc. Vat)
€ 34.79
€ 34.79 Each (inc. VAT)
1
€ 28.06
€ 28.06 Each (Exc. Vat)
€ 34.79
€ 34.79 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSocket Size
24mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Alloy Steel
Overall Length
38 mm
Drive Type
Square
Country of Origin
Spain
Product details
in Impact Hexagon Sockets (K7801M)
in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Vanadium Extra forged construction
Phosphated finish
For maximum safety, use clamping springs
Standards
DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725