Bahco 17mm, 1/2 in Drive Impact Socket, 78 mm length

RS Stock No.: 717-6921Brand: BahcoManufacturers Part No.: K7806M-17IMPA: 590218
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

17mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

78 mm

Drive Type

Square

Country of Origin

Spain

Product details

Bahco in Long Impact Sockets (K7806Z)

in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.

Features and Benefits
Dynamic Drive profile
Chrome Extra cold forged construction
High performance alloy steel
Phosphated finish
T= depth of female hexagon

Standards

DIN 3121-G 12,5 ISO 1174

Individual Sockets

€ 37.35

€ 37.35 Each (Exc. Vat)

€ 46.31

€ 46.31 Each (inc. VAT)

Bahco 17mm, 1/2 in Drive Impact Socket, 78 mm length

€ 37.35

€ 37.35 Each (Exc. Vat)

€ 46.31

€ 46.31 Each (inc. VAT)

Bahco 17mm, 1/2 in Drive Impact Socket, 78 mm length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Socket Size

17mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

78 mm

Drive Type

Square

Country of Origin

Spain

Product details

Bahco in Long Impact Sockets (K7806Z)

in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.

Features and Benefits
Dynamic Drive profile
Chrome Extra cold forged construction
High performance alloy steel
Phosphated finish
T= depth of female hexagon

Standards

DIN 3121-G 12,5 ISO 1174

Individual Sockets