Technical Document
Specifications
Brand
BahcoBlade Width
22.0 mm
Blade Material
Aluminium
Number of Pieces
1
Chisel Type
Flat
Length
200mm
Country of Origin
China
Product details
Bahco Non-sparking Flat Chisel
Bahco non-sparking flat chisel suitable for creating grooves and slots.
Features and Benefits
Flat chisel, for creating grooves and slots
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 6453
€ 106.68
€ 106.68 Each (Exc. Vat)
€ 132.28
€ 132.28 Each (inc. VAT)
1
€ 106.68
€ 106.68 Each (Exc. Vat)
€ 132.28
€ 132.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoBlade Width
22.0 mm
Blade Material
Aluminium
Number of Pieces
1
Chisel Type
Flat
Length
200mm
Country of Origin
China
Product details
Bahco Non-sparking Flat Chisel
Bahco non-sparking flat chisel suitable for creating grooves and slots.
Features and Benefits
Flat chisel, for creating grooves and slots
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 6453