Bahco Aluminium Handle Secateurs, 35mm maximum cutting capacity

RS Stock No.: 460-040Brand: BahcoManufacturers Part No.: P116-SL-50
brand-logo
View all in Secateurs

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

35mm

Overall Length

500 mm

Weight

735g

Country of Origin

France

€ 188.20

€ 188.20 Each (Exc. Vat)

€ 233.37

€ 233.37 Each (inc. VAT)

Bahco Aluminium Handle Secateurs, 35mm maximum cutting capacity

€ 188.20

€ 188.20 Each (Exc. Vat)

€ 233.37

€ 233.37 Each (inc. VAT)

Bahco Aluminium Handle Secateurs, 35mm maximum cutting capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Handle Material

Aluminium

Maximum Cutting Capacity

35mm

Overall Length

500 mm

Weight

735g

Country of Origin

France