Technical Document
Specifications
Brand
BahcoBlade Length
190 mm
Number of Teeth per Inch
7
Series
PG
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden
Stock information temporarily unavailable.
€ 62.26
€ 62.26 1 Box of 1 (Exc. Vat)
€ 77.20
€ 77.20 1 Box of 1 (inc. VAT)
Bahco 190 mm Pruning Saw, 7 TPI
1
€ 62.26
€ 62.26 1 Box of 1 (Exc. Vat)
€ 77.20
€ 77.20 1 Box of 1 (inc. VAT)
Bahco 190 mm Pruning Saw, 7 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Length
190 mm
Number of Teeth per Inch
7
Series
PG
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden