E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Polypropylene Tool Box, 510 x 280 x 290mm

RS Stock No.: 763-0835Brand: BahcoManufacturers Part No.: PTB202510
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Bahco

Material

Polypropylene

Box Type

Carry

Length

510mm

Width

280mm

Height

290mm

Dimensions

510 x 280 x 290mm

Lock Type

Padlock

Tray Type

Tote

Colour

Black; Orange

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco Polypropylene Tool Box, 510 x 280 x 290mm

P.O.A.

Bahco Polypropylene Tool Box, 510 x 280 x 290mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Material

Polypropylene

Box Type

Carry

Length

510mm

Width

280mm

Height

290mm

Dimensions

510 x 280 x 290mm

Lock Type

Padlock

Tray Type

Tote

Colour

Black; Orange

You may be interested in