E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Polypropylene Tool Box, 355 x 220 x 50mm

RS Stock No.: 763-0831Brand: BahcoManufacturers Part No.: PTB402355-30
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Bahco

Material

Polypropylene

Box Type

General Purpose

Length

355mm

Width

220mm

Height

50mm

Dimensions

355 x 220 x 50mm

Colour

Transparent

Weight

400g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco Polypropylene Tool Box, 355 x 220 x 50mm

P.O.A.

Bahco Polypropylene Tool Box, 355 x 220 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Material

Polypropylene

Box Type

General Purpose

Length

355mm

Width

220mm

Height

50mm

Dimensions

355 x 220 x 50mm

Colour

Transparent

Weight

400g

You may be interested in