Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Combination Spanner, 1/2in, Imperial, Double Ended, 175 mm Overall

RS Stock No.: 187-6798Brand: BahcoManufacturers Part No.: SS003-16IMPA: 610806
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

1/2in

Material

Stainless Steel

Overall Length

175 mm

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China

Stock information temporarily unavailable.

€ 45.26

€ 45.26 Each (Exc. Vat)

€ 56.12

€ 56.12 Each (inc. VAT)

Bahco Combination Spanner, 1/2in, Imperial, Double Ended, 175 mm Overall

€ 45.26

€ 45.26 Each (Exc. Vat)

€ 56.12

€ 56.12 Each (inc. VAT)

Bahco Combination Spanner, 1/2in, Imperial, Double Ended, 175 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

1/2in

Material

Stainless Steel

Overall Length

175 mm

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China