E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Pry Bar, 1000 mm Length

RS Stock No.: 187-6948Brand: BahcoManufacturers Part No.: SS603-30-1000
brand-logo
View all in Crow Bars

Technical Document

Specifications

Brand

Bahco

Material

Stainless Steel

Overall Length

1000 mm

Bar Diameter

30mm

Country of Origin

China

Stock information temporarily unavailable.

€ 1,020.99

€ 1,020.99 Each (Exc. Vat)

€ 1,266.03

€ 1,266.03 Each (inc. VAT)

Bahco Pry Bar, 1000 mm Length

€ 1,020.99

€ 1,020.99 Each (Exc. Vat)

€ 1,266.03

€ 1,266.03 Each (inc. VAT)

Bahco Pry Bar, 1000 mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Material

Stainless Steel

Overall Length

1000 mm

Bar Diameter

30mm

Country of Origin

China