Bahco Stainless Steel Flat Chisel, 300mm Length, 24.0 mm Blade Width

RS Stock No.: 187-6951Brand: BahcoManufacturers Part No.: SS610-24-300
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Bahco

Blade Width

24.0 mm

Blade Material

Stainless Steel

Number of Pieces

1

Chisel Type

Flat

Length

300mm

Country of Origin

China

€ 402.77

€ 402.77 Each (Exc. Vat)

€ 499.43

€ 499.43 Each (inc. VAT)

Bahco Stainless Steel Flat Chisel, 300mm Length, 24.0 mm Blade Width

€ 402.77

€ 402.77 Each (Exc. Vat)

€ 499.43

€ 499.43 Each (inc. VAT)

Bahco Stainless Steel Flat Chisel, 300mm Length, 24.0 mm Blade Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Blade Width

24.0 mm

Blade Material

Stainless Steel

Number of Pieces

1

Chisel Type

Flat

Length

300mm

Country of Origin

China