Bahco Steel Sledgehammer with Steel Handle, 900g

RS Stock No.: 124-6086Brand: BahcoManufacturers Part No.: TAH3625PU-50
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Head Material

Steel

Handle Material

Steel

Overall Length

290.0 mm

Weight

900g

Country of Origin

Spain

Product details

Bahco Dead Blow Sledge Hammer- TAH Series

Bahco dead blow sledge hammer, ready to work at height

Features and Benefits

Steel structure and PU (Polyurethane) layer hammer
Anti-sliding handle
No damage to material
Ideal for tyre change and transmission work maintenance
Ready to work at height

€ 91.00

€ 91.00 Each (Exc. Vat)

€ 112.84

€ 112.84 Each (inc. VAT)

Bahco Steel Sledgehammer with Steel Handle, 900g

€ 91.00

€ 91.00 Each (Exc. Vat)

€ 112.84

€ 112.84 Each (inc. VAT)

Bahco Steel Sledgehammer with Steel Handle, 900g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Head Material

Steel

Handle Material

Steel

Overall Length

290.0 mm

Weight

900g

Country of Origin

Spain

Product details

Bahco Dead Blow Sledge Hammer- TAH Series

Bahco dead blow sledge hammer, ready to work at height

Features and Benefits

Steel structure and PU (Polyurethane) layer hammer
Anti-sliding handle
No damage to material
Ideal for tyre change and transmission work maintenance
Ready to work at height