Bahco Digital Torque Tester, 17 → 340Nm, Square: 1/2in Drive, ±4 % Accuracy

RS Stock No.: 788-3874Brand: BahcoManufacturers Part No.: TAM12340
brand-logo
View all in Torque Testers

Technical Document

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/2in

Measuring Range

17 → 340Nm

Accuracy

±4 %

Country of Origin

Taiwan, Province Of China

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations

€ 1,024.31

€ 1,024.31 Each (Exc. Vat)

€ 1,270.14

€ 1,270.14 Each (inc. VAT)

Bahco Digital Torque Tester, 17 → 340Nm, Square: 1/2in Drive, ±4 % Accuracy

Calibration type

€ 1,024.31

€ 1,024.31 Each (Exc. Vat)

€ 1,270.14

€ 1,270.14 Each (inc. VAT)

Bahco Digital Torque Tester, 17 → 340Nm, Square: 1/2in Drive, ±4 % Accuracy

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/2in

Measuring Range

17 → 340Nm

Accuracy

±4 %

Country of Origin

Taiwan, Province Of China

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations