Bahco 115 mm, Stainless Steel, ESD Tweezers

RS Stock No.: 476-8211Brand: BahcoManufacturers Part No.: TL 7A-SA-SL
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

Bahco

Material

Stainless Steel

Overall Length

115 mm

Orientation

Curved

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance

You may be interested in

€ 48.42

€ 48.42 Each (Exc. Vat)

€ 60.04

€ 60.04 Each (inc. VAT)

Bahco 115 mm, Stainless Steel, ESD Tweezers

€ 48.42

€ 48.42 Each (Exc. Vat)

€ 60.04

€ 60.04 Each (inc. VAT)

Bahco 115 mm, Stainless Steel, ESD Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Material

Stainless Steel

Overall Length

115 mm

Orientation

Curved

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance

You may be interested in