Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bailey Electric & Electronics bv Miniature LED E14 LED Bulbs 1.2 W, 6400K, White, Single Ended shape

RS Stock No.: 206-016Brand: Bailey Electric & Electronics bvManufacturers Part No.: 143230Distrelec Article No.: 30184565
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E14

Wattage

1.2 W

Colour Temperature

6400K

Series

Miniature LED

Lamp Type

LED

Lamp Shape

Single Ended

Colour Tone

White

Distrelec Product Id

30184565

Country of Origin

China

Stock information temporarily unavailable.

€ 18.14

€ 18.14 Each (Exc. Vat)

€ 22.49

€ 22.49 Each (inc. VAT)

Bailey Electric & Electronics bv Miniature LED E14 LED Bulbs 1.2 W, 6400K, White, Single Ended shape

€ 18.14

€ 18.14 Each (Exc. Vat)

€ 22.49

€ 22.49 Each (inc. VAT)

Bailey Electric & Electronics bv Miniature LED E14 LED Bulbs 1.2 W, 6400K, White, Single Ended shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

E14

Wattage

1.2 W

Colour Temperature

6400K

Series

Miniature LED

Lamp Type

LED

Lamp Shape

Single Ended

Colour Tone

White

Distrelec Product Id

30184565

Country of Origin

China