BALLUFF, BAM00 Series Mounting Bracket for Use with Sensors Ø20 mm

RS Stock No.: 240-5348Brand: BALLUFFManufacturers Part No.: BAM00H7
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

BALLUFF

Accessory Type

Mounting Bracket

For Use With

Sensors Ø20 mm

Application

Clamp Holder

Series

BAM00

Mounting Type

Screw

Material

PA 6

Country of Origin

Germany

€ 18.64

€ 18.64 Each (Exc. Vat)

€ 23.11

€ 23.11 Each (inc. VAT)

BALLUFF, BAM00 Series Mounting Bracket for Use with Sensors Ø20 mm

€ 18.64

€ 18.64 Each (Exc. Vat)

€ 23.11

€ 23.11 Each (inc. VAT)

BALLUFF, BAM00 Series Mounting Bracket for Use with Sensors Ø20 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Accessory Type

Mounting Bracket

For Use With

Sensors Ø20 mm

Application

Clamp Holder

Series

BAM00

Mounting Type

Screw

Material

PA 6

Country of Origin

Germany