Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Coding
D
Country of Origin
Germany
Stock information temporarily unavailable.
€ 39.68
€ 39.68 Each (Exc. Vat)
€ 49.20
€ 49.20 Each (inc. VAT)
BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, IP67
1
€ 39.68
€ 39.68 Each (Exc. Vat)
€ 49.20
€ 49.20 Each (inc. VAT)
BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Coding
D
Country of Origin
Germany