Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
250.0 V ac/dc
Coding
A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Connection Leads
Connection leads for use with Balluff proximity sensors.
€ 11.64
€ 11.64 Each (Exc. Vat)
€ 14.43
€ 14.43 Each (inc. VAT)
1
€ 11.64
€ 11.64 Each (Exc. Vat)
€ 14.43
€ 14.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
250.0 V ac/dc
Coding
A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Connection Leads
Connection leads for use with Balluff proximity sensors.