BALLUFF Circular Connector, 2 Contacts, Bulkhead Mount, M12 Connector, Plug and Socket, IP67

RS Stock No.: 242-0095Brand: BALLUFFManufacturers Part No.: BCC0F45
brand-logo

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

2

Mounting Type

Bulkhead Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Termination Method

Socket

IP Rating

IP67

Body Orientation

Straight

Coding

A

Country of Origin

Czech Republic

€ 45.97

€ 45.97 Each (Exc. Vat)

€ 57.00

€ 57.00 Each (inc. VAT)

BALLUFF Circular Connector, 2 Contacts, Bulkhead Mount, M12 Connector, Plug and Socket, IP67

€ 45.97

€ 45.97 Each (Exc. Vat)

€ 57.00

€ 57.00 Each (inc. VAT)

BALLUFF Circular Connector, 2 Contacts, Bulkhead Mount, M12 Connector, Plug and Socket, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

2

Mounting Type

Bulkhead Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Termination Method

Socket

IP Rating

IP67

Body Orientation

Straight

Coding

A

Country of Origin

Czech Republic