E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BALLUFF Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Plug, IP67

RS Stock No.: 242-0101Brand: BALLUFFManufacturers Part No.: BCC0FK5
brand-logo

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

7/8

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Body Orientation

Right Angle

Country of Origin

Germany

Stock information temporarily unavailable.

€ 59.44

€ 59.44 Each (Exc. Vat)

€ 73.71

€ 73.71 Each (inc. VAT)

BALLUFF Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Plug, IP67

€ 59.44

€ 59.44 Each (Exc. Vat)

€ 73.71

€ 73.71 Each (inc. VAT)

BALLUFF Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Plug, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

7/8

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Body Orientation

Right Angle

Country of Origin

Germany