BALLUFF Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 902-7449Brand: BALLUFFManufacturers Part No.: BCS M18BBI3-PSC80D-S04K
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

88.5mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

M18

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Hungary

Product details

BCS Standard Cylinder Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush, not flush
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67

Stock information temporarily unavailable.

€ 134.72

€ 134.72 Each (Exc. Vat)

€ 167.05

€ 167.05 Each (inc. VAT)

BALLUFF Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 134.72

€ 134.72 Each (Exc. Vat)

€ 167.05

€ 167.05 Each (inc. VAT)

BALLUFF Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

88.5mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

M18

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Hungary

Product details

BCS Standard Cylinder Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush, not flush
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67