BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 238-8243Brand: BALLUFFManufacturers Part No.: BES M12MG-PSC80F-BV05
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

53mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Series

BES

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 62.93

€ 62.93 Each (Exc. Vat)

€ 78.03

€ 78.03 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 62.93

€ 62.93 Each (Exc. Vat)

€ 78.03

€ 78.03 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

53mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Series

BES

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Country of Origin

Hungary