E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 7.2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

RS Stock No.: 124-3725Brand: BALLUFFManufacturers Part No.: BES M18EI-PSC72B-S04G-S01
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP-NO

Detection Range

7.2 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

250Hz

Maximum Operating Temperature

+70°C

Housing Material

Steel

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, cULus

Country of Origin

Hungary

Product details

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Stock information temporarily unavailable.

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 7.2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 7.2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP-NO

Detection Range

7.2 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

250Hz

Maximum Operating Temperature

+70°C

Housing Material

Steel

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, cULus

Country of Origin

Hungary

Product details

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration