BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NC, 10 → 36 V dc

RS Stock No.: 238-8230Brand: BALLUFFManufacturers Part No.: BES03HM
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

1.3 kHz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

1.3kHz

Maximum Operating Temperature

+70°C

Switching Current

100 mA

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 56.41

€ 56.41 Each (Exc. Vat)

€ 69.95

€ 69.95 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NC, 10 → 36 V dc

€ 56.41

€ 56.41 Each (Exc. Vat)

€ 69.95

€ 69.95 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

1.3 kHz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

1.3kHz

Maximum Operating Temperature

+70°C

Switching Current

100 mA

Country of Origin

Hungary