Technical Document
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
56mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Series
BES
Shielding
Shielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Maximum Operating Temperature
+80°C
Switching Frequency
2 kHz
Country of Origin
China
€ 340.91
€ 340.91 Each (Exc. Vat)
€ 422.73
€ 422.73 Each (inc. VAT)
1
€ 340.91
€ 340.91 Each (Exc. Vat)
€ 422.73
€ 422.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
56mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Series
BES
Shielding
Shielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Maximum Operating Temperature
+80°C
Switching Frequency
2 kHz
Country of Origin
China