Technical Document
Specifications
Brand
BALLUFFDetection Range
40 mm
Light Source
Ultraviolet LED
Output Type
PNP
Maximum Current
30 mA
Switching Frequency
2 kHz
Electrical Connection
M12 Connector
Supply Voltage
10 → 30 V
LED Status Display
Yes
Series
BLT
Housing Material
Nickel Plated Gadolinium Zinc
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
BOS 21M - luminescence scanners
Luminescence scanners with impact-resistant metal housing
For detecting fluorescent materials or marking
Terminal connector can be rotated through 270 °
Sensitivity control
LED status display
Approvals
CE, UL
€ 733.23
€ 733.23 Each (Exc. Vat)
€ 909.21
€ 909.21 Each (inc. VAT)
1
€ 733.23
€ 733.23 Each (Exc. Vat)
€ 909.21
€ 909.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BALLUFFDetection Range
40 mm
Light Source
Ultraviolet LED
Output Type
PNP
Maximum Current
30 mA
Switching Frequency
2 kHz
Electrical Connection
M12 Connector
Supply Voltage
10 → 30 V
LED Status Display
Yes
Series
BLT
Housing Material
Nickel Plated Gadolinium Zinc
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
BOS 21M - luminescence scanners
Luminescence scanners with impact-resistant metal housing
For detecting fluorescent materials or marking
Terminal connector can be rotated through 270 °
Sensitivity control
LED status display
Approvals
CE, UL