BALLUFF Magnetic Sensor, IP67, 10 → 30V dc, PNP Operation

RS Stock No.: 410-4780Brand: BALLUFFManufacturers Part No.: BMF 305K-PS-C-2-S49-00,2
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

BALLUFF

Supply Voltage

10 → 30V dc

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Outlet Port

M8

Outlet Port - Connection Type

Plug In

Country of Origin

Hungary

Product details

Starter solenoid switch BMF 305K

Electronic switch
Bounce-free switching, no multiple switch points
M8 and M12 plug connectors
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO

Solenoid switch for pneumatic cylinders. "One for all": These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.

€ 95.82

€ 95.82 Each (Exc. Vat)

€ 118.82

€ 118.82 Each (inc. VAT)

BALLUFF Magnetic Sensor, IP67, 10 → 30V dc, PNP Operation

€ 95.82

€ 95.82 Each (Exc. Vat)

€ 118.82

€ 118.82 Each (inc. VAT)

BALLUFF Magnetic Sensor, IP67, 10 → 30V dc, PNP Operation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Supply Voltage

10 → 30V dc

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Outlet Port

M8

Outlet Port - Connection Type

Plug In

Country of Origin

Hungary

Product details

Starter solenoid switch BMF 305K

Electronic switch
Bounce-free switching, no multiple switch points
M8 and M12 plug connectors
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO

Solenoid switch for pneumatic cylinders. "One for all": These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.