BALLUFF Plunger Limit Switch, NO/NC, IP67, 2P, Aluminium Housing, 250V ac Max, 6A Max

RS Stock No.: 905-5141Brand: BALLUFFManufacturers Part No.: BNS026R
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

BALLUFF

Actuator Type

Plunger

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Aluminium

Maximum AC Voltage

250V

Connection Type

M20

Action Type

Snap Action

Length

79mm

Minimum Operating Temperature

-5°C

Depth

63mm

Width

36mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Screw

Operating Force

20 N

Output Type

Wireless

Country of Origin

China

Product details

Balluff Limit Switches

Multiple position limit switches from Balluf

Mechanical multiple position
Snap contact
Chisel
Dual chamber system with IP67 protection
Wear free membrane with hermetic sealing from plunger mechanism and switch chamber
Multiple position switches per DIN 43697 for standard applications
Maintenance Free self-lubricating plunger guide with slide bearing

Balluff Limit Switches

€ 349.75

€ 349.75 Each (Exc. Vat)

€ 433.69

€ 433.69 Each (inc. VAT)

BALLUFF Plunger Limit Switch, NO/NC, IP67, 2P, Aluminium Housing, 250V ac Max, 6A Max

€ 349.75

€ 349.75 Each (Exc. Vat)

€ 433.69

€ 433.69 Each (inc. VAT)

BALLUFF Plunger Limit Switch, NO/NC, IP67, 2P, Aluminium Housing, 250V ac Max, 6A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Actuator Type

Plunger

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Aluminium

Maximum AC Voltage

250V

Connection Type

M20

Action Type

Snap Action

Length

79mm

Minimum Operating Temperature

-5°C

Depth

63mm

Width

36mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Screw

Operating Force

20 N

Output Type

Wireless

Country of Origin

China

Product details

Balluff Limit Switches

Multiple position limit switches from Balluf

Mechanical multiple position
Snap contact
Chisel
Dual chamber system with IP67 protection
Wear free membrane with hermetic sealing from plunger mechanism and switch chamber
Multiple position switches per DIN 43697 for standard applications
Maintenance Free self-lubricating plunger guide with slide bearing

Balluff Limit Switches