BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

RS Stock No.: 902-7120Brand: BALLUFFManufacturers Part No.: BOS 12M-PS-PR10-S4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-5°C

Series

BOS 12M

Housing Material

Brass

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

Germany

Product details

BOS Retro-Reflective Barrel Sensors

The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.

Connector version
Barrel style body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected

Stock information temporarily unavailable.

€ 139.70

€ 139.70 Each (Exc. Vat)

€ 173.23

€ 173.23 Each (inc. VAT)

BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

€ 139.70

€ 139.70 Each (Exc. Vat)

€ 173.23

€ 173.23 Each (inc. VAT)

BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-5°C

Series

BOS 12M

Housing Material

Brass

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

Germany

Product details

BOS Retro-Reflective Barrel Sensors

The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.

Connector version
Barrel style body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected