Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

RS Stock No.: 902-7130Brand: BALLUFFManufacturers Part No.: BOS 18M-PS-RD23-S4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Housing Material

Nickel Plated Brass

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Series

BOS 18M

Standards Met

CE, cULus

Country of Origin

Hungary

Product details

BOS Diffuse Proximity Barrel Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Barrel style body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected

Stock information temporarily unavailable.

€ 153.54

€ 153.54 Each (Exc. Vat)

€ 190.39

€ 190.39 Each (inc. VAT)

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

€ 153.54

€ 153.54 Each (Exc. Vat)

€ 190.39

€ 190.39 Each (inc. VAT)

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Housing Material

Nickel Plated Brass

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Series

BOS 18M

Standards Met

CE, cULus

Country of Origin

Hungary

Product details

BOS Diffuse Proximity Barrel Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Barrel style body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected