BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 300 mm Detection Range

RS Stock No.: 902-7192Brand: BALLUFFManufacturers Part No.: BOS 26K-PA-1HC-S4-C
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 300 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

500 μs

Minimum Operating Temperature

-20°C

Series

BOS 26K

Housing Material

Impact Resistant ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Standards Met

CE, cULus

Country of Origin

Germany

Product details

BOS Diffuse Proximity Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected

Stock information temporarily unavailable.

€ 370.77

€ 370.77 Each (Exc. Vat)

€ 459.75

€ 459.75 Each (inc. VAT)

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 300 mm Detection Range

€ 370.77

€ 370.77 Each (Exc. Vat)

€ 459.75

€ 459.75 Each (inc. VAT)

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 300 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

500 μs

Minimum Operating Temperature

-20°C

Series

BOS 26K

Housing Material

Impact Resistant ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Standards Met

CE, cULus

Country of Origin

Germany

Product details

BOS Diffuse Proximity Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected