Banner K100 Series White Multiple Effect Beacon, 12 → 48 V dc, Base Mounted, LED Bulb, IP66

RS Stock No.: 282-4155Brand: BannerManufacturers Part No.: 3814214
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Banner

Supply Voltage

12 → 48 V dc

Light Effect

Flashing, Steady

Lens Colour

White

Mounting Style

Base Mounted

Bulb Type

LED

Series

K100

IP Rating

IP66

Country of Origin

United States

Stock information temporarily unavailable.

€ 354.43

€ 354.43 Each (Exc. Vat)

€ 439.49

€ 439.49 Each (inc. VAT)

Banner K100 Series White Multiple Effect Beacon, 12 → 48 V dc, Base Mounted, LED Bulb, IP66

€ 354.43

€ 354.43 Each (Exc. Vat)

€ 439.49

€ 439.49 Each (inc. VAT)

Banner K100 Series White Multiple Effect Beacon, 12 → 48 V dc, Base Mounted, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

12 → 48 V dc

Light Effect

Flashing, Steady

Lens Colour

White

Mounting Style

Base Mounted

Bulb Type

LED

Series

K100

IP Rating

IP66

Country of Origin

United States