E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner K30 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPST, 30V dc, IP67

RS Stock No.: 285-935Brand: BannerManufacturers Part No.: K30LGRYPPB2Q
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

K30

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green, Red, Yellow

Contact Configuration

SPST

Voltage Rating

30V dc

IP Rating

IP67

Manufacturer Part No.

K30LGRYPPB2Q

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 140.46

€ 140.46 Each (Exc. Vat)

€ 174.17

€ 174.17 Each (inc. VAT)

Banner K30 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPST, 30V dc, IP67

€ 140.46

€ 140.46 Each (Exc. Vat)

€ 174.17

€ 174.17 Each (inc. VAT)

Banner K30 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPST, 30V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

K30

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green, Red, Yellow

Contact Configuration

SPST

Voltage Rating

30V dc

IP Rating

IP67

Manufacturer Part No.

K30LGRYPPB2Q

Country of Origin

Mexico