E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Green, Red Glow Lamp LED Reflector Bulb, 18 → 30V, 50mm Diameter

RS Stock No.: 294-480Brand: BannerManufacturers Part No.: K50LRGX8PQ8
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Banner

Voltage Rating

18 → 30V

Light Output Colour

Green, Red

Lamp Type

Glow Lamp

Diameter

50mm

Country of Origin

United States

Stock information temporarily unavailable.

€ 139.96

€ 139.96 Each (Exc. Vat)

€ 173.55

€ 173.55 Each (inc. VAT)

Banner Green, Red Glow Lamp LED Reflector Bulb, 18 → 30V, 50mm Diameter

€ 139.96

€ 139.96 Each (Exc. Vat)

€ 173.55

€ 173.55 Each (inc. VAT)

Banner Green, Red Glow Lamp LED Reflector Bulb, 18 → 30V, 50mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Voltage Rating

18 → 30V

Light Output Colour

Green, Red

Lamp Type

Glow Lamp

Diameter

50mm

Country of Origin

United States