Banner Push Button

RS Stock No.: 730-414Brand: BannerManufacturers Part No.: OTBB3MBAC
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Banner

Illuminated

No

Manufacturer Part No.

OTBB3MBAC

Maximum AC Voltage

250V

Minimum Operating Temperature

-20°C

Operating Temperature Range

- 20 → +50°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Opto Touch Switch

The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.

Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of ’power on’ and ’output activated’
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C

'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

You may be interested in
Banner Push Button, SPDT
€ 324.48Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Banner Push Button

P.O.A.

Banner Push Button
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Banner Push Button, SPDT
€ 324.48Each (Exc. Vat)

Technical Document

Specifications

Brand

Banner

Illuminated

No

Manufacturer Part No.

OTBB3MBAC

Maximum AC Voltage

250V

Minimum Operating Temperature

-20°C

Operating Temperature Range

- 20 → +50°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Opto Touch Switch

The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.

Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of ’power on’ and ’output activated’
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C

'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

You may be interested in
Banner Push Button, SPDT
€ 324.48Each (Exc. Vat)