Banner Capacitive Switch Momentary NC, NO,Illuminated, PNP, IP67

RS Stock No.: 285-971Brand: BannerManufacturers Part No.: OTBVP6LQDH
brand-logo
View all in Capacitive Switches

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Switch Type

Push Button

Switch Function

NC, NO

Illuminated

Yes

Output Type

PNP

IP Rating

IP67

Country of Origin

China

€ 264.29

€ 264.29 Each (Exc. Vat)

€ 327.72

€ 327.72 Each (inc. VAT)

Banner Capacitive Switch Momentary NC, NO,Illuminated, PNP, IP67

€ 264.29

€ 264.29 Each (Exc. Vat)

€ 327.72

€ 327.72 Each (inc. VAT)

Banner Capacitive Switch Momentary NC, NO,Illuminated, PNP, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Switch Type

Push Button

Switch Function

NC, NO

Illuminated

Yes

Output Type

PNP

IP Rating

IP67

Country of Origin

China