E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 300 mm Detection Range IO-LINK

RS Stock No.: 175-7829Brand: BannerManufacturers Part No.: Q4XTKLAF300-Q8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Distance

Detection Range

25 mm → 300 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

1.5 ms

Interface

IO-Link

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

Q4X

Housing Material

Stainless Steel

Standards Met

CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed

Country of Origin

United States

Stock information temporarily unavailable.

€ 747.67

€ 747.67 Each (Exc. Vat)

€ 927.11

€ 927.11 Each (inc. VAT)

Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 300 mm Detection Range IO-LINK

€ 747.67

€ 747.67 Each (Exc. Vat)

€ 927.11

€ 927.11 Each (inc. VAT)

Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 300 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Distance

Detection Range

25 mm → 300 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

1.5 ms

Interface

IO-Link

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

Q4X

Housing Material

Stainless Steel

Standards Met

CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed

Country of Origin

United States