Banner Yellow Panel Mount Indicator, 10 → 30V dc, 18mm Mounting Hole Size

RS Stock No.: 842-2742Brand: BannerManufacturers Part No.: S18LYXXPQ
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Banner

Voltage Rating

10 → 30V dc

Light Output Colour

Yellow

Mounting Hole Size

18mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

25mA

Length

35.7mm

Country of Origin

United States

Product details

EZ-LIGHT S18L Series

The Turck Banner EZ-LIGHT S18L series of LED indicator are gasketed face flange for sealing to enclosures and are IP69K rated to withstand harsh wash-down environments. The S18DL series are available with M12 connectors for plug and play indication, Also available with up to three independent colours in one unit.

Daylight visible models are also available for areas with high levels of ambient light
Multiple colours available including green, red, yellow, blue, white, orange, turquoise, violet and magenta
Available with PNP or NPN input depending on model

Banner LED Indicators & Accessories

Stock information temporarily unavailable.

€ 62.96

€ 62.96 Each (Exc. Vat)

€ 78.07

€ 78.07 Each (inc. VAT)

Banner Yellow Panel Mount Indicator, 10 → 30V dc, 18mm Mounting Hole Size

€ 62.96

€ 62.96 Each (Exc. Vat)

€ 78.07

€ 78.07 Each (inc. VAT)

Banner Yellow Panel Mount Indicator, 10 → 30V dc, 18mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Voltage Rating

10 → 30V dc

Light Output Colour

Yellow

Mounting Hole Size

18mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

25mA

Length

35.7mm

Country of Origin

United States

Product details

EZ-LIGHT S18L Series

The Turck Banner EZ-LIGHT S18L series of LED indicator are gasketed face flange for sealing to enclosures and are IP69K rated to withstand harsh wash-down environments. The S18DL series are available with M12 connectors for plug and play indication, Also available with up to three independent colours in one unit.

Daylight visible models are also available for areas with high levels of ambient light
Multiple colours available including green, red, yellow, blue, white, orange, turquoise, violet and magenta
Available with PNP or NPN input depending on model

Banner LED Indicators & Accessories