Hazardous Product

Banner SI-MAGB1SM Safety Interlock Switch, 1NC, Magnet Actuator Included, Metal, Magnet Lock

RS Stock No.: 286-010Brand: BannerManufacturers Part No.: SI-MAGB1SM
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Banner

Lock Style

Magnet

Normal State Configuration

1NC

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

1NC/1NO

Housing Material

Metal

Series

SI-MAGB1SM

Country of Origin

Hungary

€ 90.34

€ 90.34 Each (Exc. Vat)

€ 112.02

€ 112.02 Each (inc. VAT)

Banner SI-MAGB1SM Safety Interlock Switch, 1NC, Magnet Actuator Included, Metal, Magnet Lock

€ 90.34

€ 90.34 Each (Exc. Vat)

€ 112.02

€ 112.02 Each (inc. VAT)

Banner SI-MAGB1SM Safety Interlock Switch, 1NC, Magnet Actuator Included, Metal, Magnet Lock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

Lock Style

Magnet

Normal State Configuration

1NC

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

1NC/1NO

Housing Material

Metal

Series

SI-MAGB1SM

Country of Origin

Hungary