E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner SI-MAG Series Magnetic Interlock Switch, 60V ac, Thermoplastic Housing, 3m Cable

RS Stock No.: 292-970Brand: BannerManufacturers Part No.: SI-MAGB3SM
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Banner

Supply Voltage

60V ac

Housing Material

Thermoplastic

Connection Type

3m Cable

Switch Type

Magnetic Reed Contact

Sensor Principle

Magnetic

Series

SI-MAG

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 69.33

€ 69.33 Each (Exc. Vat)

€ 85.97

€ 85.97 Each (inc. VAT)

Banner SI-MAG Series Magnetic Interlock Switch, 60V ac, Thermoplastic Housing, 3m Cable

€ 69.33

€ 69.33 Each (Exc. Vat)

€ 85.97

€ 85.97 Each (inc. VAT)

Banner SI-MAG Series Magnetic Interlock Switch, 60V ac, Thermoplastic Housing, 3m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

60V ac

Housing Material

Thermoplastic

Connection Type

3m Cable

Switch Type

Magnetic Reed Contact

Sensor Principle

Magnetic

Series

SI-MAG

Country of Origin

Hungary