Technical Document
Specifications
Brand
BannerLock Style
Key
Normal State Configuration
1NC
Lock Type
Mechanical Lock
Actuator Included
Yes
Safety Contacts
1NC/1NO
Housing Material
Polyamide
Series
SI-QS90E
Country of Origin
Germany
€ 100.37
€ 100.37 Each (Exc. Vat)
€ 124.46
€ 124.46 Each (inc. VAT)
Banner SI-QS90E Safety Interlock Switch, 1NC, Key Actuator Included, Polyamide, Mechanical Lock
1
€ 100.37
€ 100.37 Each (Exc. Vat)
€ 124.46
€ 124.46 Each (inc. VAT)
Banner SI-QS90E Safety Interlock Switch, 1NC, Key Actuator Included, Polyamide, Mechanical Lock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BannerLock Style
Key
Normal State Configuration
1NC
Lock Type
Mechanical Lock
Actuator Included
Yes
Safety Contacts
1NC/1NO
Housing Material
Polyamide
Series
SI-QS90E
Country of Origin
Germany