E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner SI-RF Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, M12

RS Stock No.: 293-001Brand: BannerManufacturers Part No.: SI-RFPT-HP5
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Thermoplastic

Connection Type

M12

Switch Type

RFID Safety Switch

Sensor Principle

RFID

Series

SI-RF

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 190.97

€ 190.97 Each (Exc. Vat)

€ 236.80

€ 236.80 Each (inc. VAT)

Banner SI-RF Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, M12

€ 190.97

€ 190.97 Each (Exc. Vat)

€ 236.80

€ 236.80 Each (inc. VAT)

Banner SI-RF Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Thermoplastic

Connection Type

M12

Switch Type

RFID Safety Switch

Sensor Principle

RFID

Series

SI-RF

Country of Origin

Hungary